AVT38543AT | Panasonic

Subminiature snap-action switch, On-On, plug-in connection, roller lever, 0.39 N, 3 A/125 VAC, 30 VDC, IP40, AVT38543AT

Order No.: 34G6942
EAN: 4099889220223
MPN:
AVT38543AT
AVT38543-A
Series: AVT3
AVT38543AT Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
157.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5708 €

Subminiature-Switch, AVT38543AT, PANASONIC

Subminiature-Switch, FS-T Standart, IP40, 110 Quick-connect terminal, Long hinge lever, 0,39 N, AgNi alloy, UL/CSA/VDE/SEMKO.

Features

  • Excellent operating position accuracy
  • Flux-resistant construction with integrally molded terminals
  • Self-standing terminal structure with temporarily fix switch to PC Board
  • Lever pivot position can be changed
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Rollenhebel
actuating force 0,39 N
Latching switching function Ein-Ein
Breaking capacity 3 A/125 VAC, 30 VDC
Switching point 17,8 mm ±0,9 mm
Protection class IP40
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes