AM-1801CA | Panasonic
Solar cell AM-1801CA
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
5.6406 € *
Available: 124 pcs.
Leadtime: On Request **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
4.9623 €
100 pcs.
4.3554 €
250 pcs.
4.1769 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sollar cell, AM-1801CA, Panasonic
Amorphous silicon solar cell is the cell where the reciprocal action between photons and silicon atoms occurs more frequently than in crystal silicon, allowing more light to be absorbed.
Features
- High sensitivity within visible light spectrum
- Copes easily with device’s required drive voltage
- Available for use under a variety of light sources
Technical specifications
Version | Amorphe Silizium-Solarzelle | |
Connection | Drahtanschluss | |
Short Circuit Current | 20 µA | |
Open Cicuit Voltage | 4,9 V | |
Thickness | 1.3 mm | |
Length | 53 mm | |
Width | 25 mm |
Download
Logistics
Country of origin | JP |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |