AQ10A2-T4/32V DC | Panasonic
Solid state relay, momentary switching, 10 A, PCB mounting, AQ10A2-T4/32V DC
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, AQ10A2-T4/32V DC, Panasonic
Solid state relay, 1-Form-A, 250 V/10 A AC, Random, Input 4-32 V, I/O=4,0kV, 4-PIN SIL.
Features
- 10 A high-capacity realized for PC board terminal (with heat sink)
- VDE (EN60950-1) reinforced insulation compliant
- Superior anti-vibration and antishock characteristics
- Reduced noise generation
Applications
- Printing machines
- Packing machines
- Traffic signal control
- Terminal equipment of data processing
- Computer peripherals
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 10 A | |
Switching Mode | momentanschaltend |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |