AQ2AD1328J | Panasonic
Solid state relay, 3-28 VDC, 3-60 VDC, 2 A, PCB mounting, AQ2AD1328J
Unit Price (€ / pc.)
15.2201 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, AQ2AD1328J, Panasonic
Solid state relay, 1-Form-A, 60 V/2 A DC, Input 3-28 V, I/O=3,0 kV, 4-PIN SIL.
Features
- 10 A high-capacity realized for PC board terminal (with heat sink)
- VDE (EN60950-1) reinforced insulation compliant
- Superior anti-vibration and antishock characteristics
- Reduced noise generation
Applications
- Printing machines
- Packing machines
- Traffic signal control
- Terminal equipment of data processing
- Computer peripherals
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 2 A | |
Voltage | 3-60 VDC | |
Control Voltage | 3-28 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |