AQA421VL | Panasonic

Solid state relay, 4-32 VDC, momentary switching, 25 A, screw mounting, AQA421VL

Order No.: 34G5605
EAN: 4099889361155
MPN:
AQA421VL
AQA421VL
Series: AQA
AQA421VL Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
27.8579 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
55.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.8579 €

Solid state relay, AQA421VL, Panasonic

Solid state relay, 25 A, screw terminal, random, 4 to 32 V DC, built-in varistor and LED indication.

Features

  • Compact size
  • With terminal cover for safety (output side only)
  • Mounting pitch 47.5 mm
  • Built in varistor for excellent surge absorption

Applications

  • Business use: Cooking machine, vending machine, freezer, refrigerator
  • Industrial use: Molding machine, temperature controlled bath, printing machine, packing machine
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 25 A
Switching Mode momentanschaltend
Control Voltage 4-32 VDC
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes