AQG12205J | Panasonic

Solid state relay, zero voltage switching, 1 A, PCB mounting, AQG12205J

Order No.: 34G5614
EAN: 4099889361216
MPN:
AQG12205J
AQG12205
Series: AQG
AQG12205J Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
98.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.9028 €

Solid state relay, AQG12205J, Panasonic

Solid state relay, 1-Form-A, 75 to 264 V/1 A AC, Non-zero-cross, Input=5 V, I/O=3,0 kV, 4-PIN SIL PC board, carton.

Features

  • Space saving
  • Vertical size with a maximum thickness of 4.5 mm
  • Snubber circuit integrated

Applications

  • Manufacturing equipment: NC machines, injection molders, robots
  • Air conditioners
  • Computers
Technical specifications
Assembly Leiterplattenmontage
Rated current 1 A
Switching Mode nullspannungsschaltend
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes