AQG22105J | Panasonic
Solid state relay, 4-6 VDC, 2 A, PCB mounting, AQG22105J
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, AQG22105J, Panasonic
Solid state relay, 1-Form-A, 75 to 264 V/2 A AC, Zero-cross, Input=5 V, I/O=3,0 kV, 4-PIN SIL PC board, carton.
Features
- Space saving
- Vertical size with a maximum thickness of 4.5 mm
- Snubber circuit integrated
Applications
- Manufacturing equipment: NC machines, injection molders, robots
- Air conditioners
- Computers
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 2 A | |
Voltage | 4-6 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |