AQG22124J | Panasonic

Solid state relay, 24 VDC, 19.2-28.8 VDC, 2 A, SMD, AQG22124J

Order No.: 31G1265
EAN: 4099889360578
MPN:
AQG22124J
AQG22124
Series: AQG
AQG22124J Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
130.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.5093 €

Solid state relay, AQG22124J, Panasonic

Solid state relay, slim type SSR for 1 A and 2 A control.

Features

  • Vertical size with a maximum thickness of 4.5 mm
  • Built-in snubber circuit prevents malfunction due to noise
  • Zero-cross method and Random method available
  • High dielectric strength: 3,000 Vrms (between input and output)
  • Safety standards: C-UL (UL508) certified, VDE (EN60950-1) reinforced insulation certified

Applications

  • Household appliances such as air conditioners and dehumidifiers
  • Healthcare and medical equipment
  • Industrial machinery such as NC machines, mounters, injection molders, and robots
  • Microcomputer boards
  • Amusement and amenity related equipment
Technical specifications
LED display No
Assembly SMD
Rated current 2 A
Voltage 19,2-28,8 VDC
Control Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes