AQH0213AZJ | Panasonic

Solid state relay, zero voltage switching, 0.3 A, SMD, AQH0213AZJ

Order No.: 34G5625
EAN: 4099889361315
MPN:
AQH0213AZJ
AQH0213AZ
Series: AQH
AQH0213AZJ Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1424 €

Solid state relay, AQH0213AZJ, Panasonic

Solid state relay, 1-Form-A, 600 V/0.3 A AC, Zero-cross, I/O=5.0 kV, 8-PIN DIL SMD, tape and reel.

Features

  • High dielectric strength

Applications

  • Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
  • Industrial equipment
Technical specifications
LED display No
Assembly SMD
Rated current 0.3 A
Switching Mode nullspannungsschaltend
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes