AQH1213J | Panasonic
Solid state relay, 600 VDC, zero voltage switching, 1.21 VDC, 600 mA, PCB mounting, AQH1213J
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: On Request
Solid state relay, AQH1213J, Panasonic
Solid state relay, 1-Form-A, 600 V/0.6 A AC, Zero-cross, I/O=5.0 kV, 8-PIN DIL PC board, tube packing.
Features
- High dielectric strength
Applications
- Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 600 mA | |
| Voltage | 1.21 VDC | |
| Control Voltage | 600 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |