AQH2213J | Panasonic
Solid state relay, zero voltage switching, 25 A, PCB mounting, AQH2213J
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, AQH2213J, Panasonic
Solid state relay, 1-Form-A, 600 V/0.9 A AC, Zero-cross, I/O=5.0 kV, 8-PIN DIL PC board, tube packing.
Features
- High dielectric strength
Applications
- Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
- Industrial equipment
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 25 A | |
Switching Mode | nullspannungsschaltend |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |