AQH2223AX | Panasonic

Solid state relay, zero voltage switching, 0.9 A, SMD, AQH2223AX

Order No.: 34G5642
EAN: 4099889361483
MPN:
AQH2223AX
AQH2223AX
Series: AQH
AQH2223AX Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5589 €

Solid state relay, AQH2223AX, Panasonic

Solid state relay, 1-Form-A, 600V/0.9 A AC, Non zero-cross, I/O=5.0 kV, 8-PIN DIL SMD, tape and reel.

Features

  • High dielectric strength

Applications

  • Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
  • Industrial equipment
Technical specifications
Assembly SMD
Rated current 0.9 A
Switching Mode nullspannungsschaltend
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes