AQH3213J | Panasonic

Solid state relay, zero voltage switching, 50 mA, PCB mounting, AQH3213J

Order No.: 31G1290
EAN: 4099889360585
MPN:
AQH3213J
AQH3213
Series: AQH
AQH3213J Panasonic Solid State Relays Image 1
AQH3213J Panasonic Solid State Relays Image 2
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.9278 €

Solid state relay, AQH3213J, Panasonic

Compact DIP type SSR, ideal for AC load control.

Features

  • High dielectric strength

Applications

  • Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
  • Industrial equipment
Technical specifications
Assembly Leiterplattenmontage
Rated current 50 mA
Switching Mode nullspannungsschaltend
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes