AQH3223AJ | Panasonic
Solid state relay, zero voltage switching, 1.2 A, SMD, AQH3223AJ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, AQH3223AJ, Panasonic
Solid state relay, 1-Form-A, 600V/1.2 A AC, Non zero-cross, I/O=5.0 kV, 8-PIN DIL SMD, tube packing.
Features
- High dielectric strength
Applications
- Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
- Industrial equipment
Technical specifications
Assembly | SMD | |
Rated current | 1.2 A | |
Switching Mode | nullspannungsschaltend |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |