AQJ211V | Panasonic

Solid state relay, 4-28 VDC, zero voltage switching, 15 A, plug-in connection, AQJ211V

Order No.: 34G5657
EAN: 4099889361599
MPN:
AQJ211V
AQJ211V
Series: AQJ
AQJ211V Panasonic Solid State Relays
Image may differ
Unit Price (€ / pc.)
25.0138 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
250.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.0138 €

Solid state relay, AQJ211V, Panasonic

Solid state relay, 1-Form-A, 75 to 264 V/15A AC, Zero-cross, Input 4-28V DC, I/O=3.0 kV, Plug-in terminal, carton.

Features

  • Compact size
  • Built-in varistor
  • Reverse input connection prevention function

Applications

  • Kitchen appliances
  • Vending machine
  • Injection molding machine
  • Packing machine
  • Amusement machine
Technical specifications
Assembly Steckanschluss
Rated current 15 A
Switching Mode nullspannungsschaltend
Control Voltage 4-28 VDC
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes