AQJ219VJ | Panasonic
Solid state relay, zero voltage switching, 15 A, plug-in connection, AQJ219VJ
Unit Price (€ / pc.)
23.3478 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Solid state relay, AQJ219VJ, Panasonic
Solid state relay, 1-Form-A, 75 to 264 V/15A AC, Zero-cross, Input 10-18V DC, I/O=3.0 kV, Plug-in terminal, carton.
Features
- Compact size
- Built-in varistor
- Reverse input connection prevention function
Applications
- Kitchen appliances
- Vending machine
- Injection molding machine
- Packing machine
- Amusement machine
Technical specifications
Assembly | Steckanschluss | |
Rated current | 15 A | |
Switching Mode | nullspannungsschaltend |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |