WD1811RJ | Panasonic

Cap, Ø 18 mm, (H) 24.5 mm, red, for toggle switch, WD1811RJ

Order No.: 34G9869
EAN: 4099889329056
MPN:
WD1811RJ
WD1811R
Series: T-15
WD1811RJ Panasonic Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.8437 €

Silicon rubber cap, WD1811RJ, Panasonic

Silicon rubber cap, Red, - 25°C to +85°C.

Technical specifications
diameter 18 mm
Colour rot
Suitable for Kippschalter
Height 24.5 mm
Product type Kappe
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes