WD1811YJ | Panasonic
Cap, Ø 18 mm, (H) 24.5 mm, yellow, for toggle switch, WD1811YJ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: On Request **
Silicon rubber cap, WD1811YJ, Panasonic
Silicon rubber cap, Yellow, - 25°C to +85°C.
Technical specifications
diameter | 18 mm | |
Colour | gelb | |
Suitable for | Kippschalter | |
Height | 24.5 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |