WD1911J | Panasonic

Cap, Ø 21 mm, (H) 24.5 mm, black, for toggle switch, WD1911J

Order No.: 34G9874
EAN: 4099889329100
MPN:
WD1911J
WD1911
Series: T-15
WD1911J Panasonic Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.2253 €

EP rubber cap, WD1911J, Panasonic

EP rubber cap, Black, 0°C to +40°C.

Technical specifications
diameter 21 mm
Colour schwarz
Suitable for Kippschalter
Height 24.5 mm
Product type Kappe
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes