AKT4112100J | Panasonic
Panasonic temperature controller, AKT4112100J
Unit Price (€ / pc.)
157.3537 € *
Available: 0 pcs.
Leadtime: On Request **
Digital thermostats, type Panasonic KT4.
In plastic enclosure, for front-panel mounting, universal input for thermocouples, resistance thermometers, voltage and current, dual-color display of actual values and setpoints, control system with auto-tuning function, alarm output with 9 different operating modes; Operating voltage: 100 to 240 VAC. Alarm output: 1 x transistor 24 VDC/100 mA. Dimensions: 48 x 48 x 95 mm. Certifications: CE, UL, CSA.
Technical attributes (type, control output): AKT4112100J, 1 x transistor, 12 VDC/40 mA
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Product type | Temperaturregler | |
Response Time | 250 ms |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |