T106DFJ | Panasonic

Toggle switch, metal, 1 pole, latching, On-On, 6 VA/125 VAC, T106DFJ

Order No.: 34G9384
EAN: 4099889183313
MPN:
T106DFJ
T106DF
Series: T-10
T106DFJ Panasonic Toggle Switches
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.9377 €
Toggle switch-T-06 Series, 1-pole, ON-ON, Solder terminal, Cadmium free
Technical specifications
Connection Lötanschluss
Design stehend
illuminated No
Actuator colour metall
Pin number 1-polig
Latching switching function rastend
Breaking capacity 6 VA/125 VAC
Shift position Ein-Ein
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei