T110DULCSAFJ | Panasonic
Toggle switch, metal, 1 pole, latching, On-On, 10 A/250 VAC, T110DULCSAFJ
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Toggle switch, T110DULCSAFJ, PANASONIC
Features
- Capable of high capacity switching
- Terminals constructed for easy implementation
Technical specifications
Connection | Lötanschluss | |
Design | stehend | |
illuminated | No | |
Actuator colour | metall | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 10 A/250 VAC | |
Shift position | Ein-Ein | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |