T115ASULCSAFJ | Panasonic
Toggle switch, 1 pole, latching, On-Off, 15 A/250 VAC, T115ASULCSAFJ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: On Request **
T-15 series switches - Toggle type
Technical specifications
Connection | Schnellanschluss | |
illuminated | No | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 15 A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |