T215KAULCSAFJ | Panasonic
Toggle switch, 2 pole, latching, On-Off, 15 A/250 VAC, T215KAULCSAFJ
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: On Request
T-15-series switches, Toggle type, 2-pole, Cadmium free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off | |
| illuminated | No | |
| Connection | quick connection | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |