T215SSULCSAFJ | Panasonic
Toggle switch, 2 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, T215SSULCSAFJ
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: On Request **
T-15 series switches, Toggle switch, Cadmium free
Technical specifications
Connection | Schnellanschluss | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Pin number | 2-polig | |
Latching switching function | tastend/rastend | |
Breaking capacity | 15 A/250 VAC | |
Shift position | (Ein)-Aus-(Ein) |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |