T315N-ULF | Panasonic
Toggle switch, 3 pole, latching, On-On, T315N-ULF
Unit Price (€ / pc.)
18.7068 € *
Available: 0 pcs.
Leadtime: On Request **
T-15 series switches - Toggle type
Technical specifications
Connection | Lötanschluss | |
illuminated | No | |
Pin number | 3-polig | |
Latching switching function | rastend | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |