TP115GULCSAFJ | Panasonic
Toggle switch, 1 pole, latching/groping, On-Off-(On), TP115GULCSAFJ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: On Request **
T-15 series switches - Toggle type
Technical specifications
Connection | Schnellanschluss | |
Pin number | 1-polig | |
Latching switching function | rastend/tastend | |
Shift position | Ein-Aus-(Ein) |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |