VS-AVT-C02-L03 | Panduit
Voltage tester, 3-phase, (L) 0.6 m, VS-AVT-C02-L03
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Absence of voltage tester, VS-AVT-C02-L03, Panduit
The VS-AVT-C02-L03 VeriSafe 1.0 absence of voltage tester is a permanently mounted voltage tester for use in 3-phase AC systems up to 600 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping prevent possible exposure to electrical hazards, improving safety, and reducing downtime.
Technical specifications
Ausführung | 3-phasig | |
Länge | 0.6 m | |
Produkt-Art | Spannungsprüfer |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |