VS-AVT-CABLE-02 | Panduit
System cable, (L) 0.6 m, VS-AVT-CABLE-02
Unit Price (€ / pc.)
55.0256 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
55.03 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0256 €
5 pcs.
51.7174 €
15 pcs.
49.7420 €
50 pcs.
47.5405 €
*incl. VAT plus shipping costs
**Subject to prior sale
System cable, VS-AVT-CABLE-02, Panduit
AVT System cable for use with VeriSafe AVT device. Cable length is 0.6 m.
Technical specifications
Länge | 0.6 m | |
Produkt-Art | Systemkabel |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |