VS-AVT-CABLE-08 | Panduit

System cable, (L) 2.4 m, VS-AVT-CABLE-08

Order No.: 27K6036
EAN: 4099891569853
MPN:
VS-AVT-CABLE-08
61305625762
VS-AVT-CABLE-08 Panduit Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
65.0216 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
65.02 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0216 €
5 pcs.
61.1303 €
15 pcs.
58.7860 €
50 pcs.
56.1918 €
150 pcs.
53.8475 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, VS-AVT-CABLE-08, Panduit

AVT System cable for use with VeriSafe AVT device. Cable length is 2.4 m.

Technical specifications
Länge 2.4 m
Produkt-Art Systemkabel
Logistics
Ursprungsland CR
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes