VS-AVT-CABLE-30 | Panduit
System cable, (L) 9.1 m, VS-AVT-CABLE-30
Unit Price (€ / pc.)
98.7938 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
98.79 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7938 €
3 pcs.
95.8188 €
10 pcs.
92.5344 €
25 pcs.
90.0592 €
100 pcs.
86.1084 €
*incl. VAT plus shipping costs
**Subject to prior sale
System cable, VS-AVT-CABLE-30, Panduit
AVT System cable for use with VeriSafe AVT device. Cable length is 9.1 m.
Technical specifications
Length | 9.1 m | |
Product type | Systemkabel |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |