VS-CKP4-000 | Panduit

Connection kit, for Sensor cables, VS-CKP4-000

Order No.: 27K6015
EAN: 4099891569648
MPN:
VS-CKP4-000
61305656691
VS-CKP4-000 Panduit Accessories for Enclosures Image 1
VS-CKP4-000 Panduit Accessories for Enclosures Image 2
VS-CKP4-000 Panduit Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
157.8773 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
157.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.8773 €

Connection kit for sensor cable, VS-CKP4-000, Panduit

The VS-CKP4-000 VeriSafe Absence of Voltage Tester Piercing Connection Kit provides a fast, secure, and reliable way to terminate AVT sensor leads. The compact connector design accommodates up to two taps in a single housing that fully insulates both connections. The patent-pending connector allows taps to be made without compromising the conductors' integrity and includes integrated strain relief. Kit for tapping 4 to 3/0 AWG conductors.

Technical specifications
Geeignet für Sensorkabel
Produkt-Art Anschluss-Set
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes