VS2-AVT-1PF-02 | Panduit
Voltage tester, 1-phase, (L) 0.6 m, VS2-AVT-1PF-02
Unit Price (€ / pc.)
772.31 € *
Available: 1 pcs.
Leadtime: 13 Weeks **
Voltage tester, VS2-AVT-1PF-02, Panduit
The VS2-AVT-1PF-02 VeriSafe 2.0 Absence of Voltage Tester is an a permanently mounted voltage tester for use in single-phase AC or DC systems up to 1,000 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards.
Technical specifications
Version | 1-phasig | |
Length | 0.6 m | |
Product type | Spannungsprüfer |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |