VS2-AVT-3PB-08 | Panduit

Voltage tester, 3-phase, (L) 2.4 m, VS2-AVT-3PB-08

Order No.: 27K6007
EAN: 4099891569570
MPN:
VS2-AVT-3PB-08
61305683250
VS2-AVT-3PB-08 Panduit Accessories for Enclosures Image 1
VS2-AVT-3PB-08 Panduit Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
965.3518 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
965.35 € *
Price list
Quantity
Price per unit*
1 pcs.
965.3518 €
3 pcs.
936.3991 €
10 pcs.
904.2215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage tester, VS2-AVT-3PB-08, Panduit

The VS2-AVT-3PB-08 VeriSafe 2.0 Absence of Voltage Tester is an a permanently mounted voltage tester for use in three-phase AC or DC systems up to 1,000 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards.

Technical specifications
Version 3-phasig
Length 2.4 m
Product type Spannungsprüfer
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes