VS2-AVT-3PB-16 | Panduit

Voltage tester, 3-phase, (L) 4.8 m, VS2-AVT-3PB-16

Order No.: 27K6008
EAN: 4099891569587
MPN:
VS2-AVT-3PB-16
61305683251
VS2-AVT-3PB-16 Panduit Accessories for Enclosures Image 1
VS2-AVT-3PB-16 Panduit Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
994.1141 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
994.11 € *
Price list
Quantity
Price per unit*
1 pcs.
994.1141 €
3 pcs.
964.2927 €
10 pcs.
931.1512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage tester, VS2-AVT-3PB-16, Panduit

The VS2-AVT-3PB-16 VeriSafe 2.0 Absence of Voltage Tester is an a permanently mounted voltage tester for use in three-phase AC or DC systems up to 1,000 V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards.

Technical specifications
Ausführung 3-phasig
Länge 4.8 m
Produkt-Art Spannungsprüfer
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes