VS2-CABLE-02 | Panduit
System cable, (L) 0.6 m, VS2-CABLE-02
Unit Price (€ / pc.)
51.1462 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
System cable, VS2-CABLE-02, Panduit
Additional System Cable, 2ft (0.6m), for use with VeriSafe 2.0 AVTs only.
Technical specifications
Länge | 0.6 m | |
Produkt-Art | Systemkabel |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |