VS2-CABLE-04 | Panduit

System cable, (L) 1.2 m, VS2-CABLE-04

Order No.: 27K6021
EAN: 4099891569709
MPN:
VS2-CABLE-04
61305685480
VS2-CABLE-04 Panduit Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.0383 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
53.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.0383 €

System cable, VS2-CABLE-04, Panduit

Additional System Cable, 4ft (1.2m), for use with VeriSafe 2.0 AVTs only.

Technical specifications
Length 1.2 m
Product type Systemkabel
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes