VS2-CABLE-20 | Panduit

System cable, (L) 6.1 m, VS2-CABLE-20

Order No.: 27K6024
EAN: 4099891569730
MPN:
VS2-CABLE-20
61305685483
VS2-CABLE-20 Panduit Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.7792 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
75.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.7792 €

System cable, VS2-CABLE-20, Panduit

Additional System Cable, 20ft (6.0m), for use with VeriSafe 2.0 AVTs only.

Technical specifications
Länge 6.1 m
Produkt-Art Systemkabel
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes