VS2-CABLE-30 | Panduit
System cable, (L) 9.1 m, VS2-CABLE-30
Unit Price (€ / pc.)
89.6665 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
System cable, VS2-CABLE-30, Panduit
Additional System Cable, 30ft (9.1m), for use with VeriSafe 2.0 AVTs only.
Technical specifications
Länge | 9.1 m | |
Produkt-Art | Systemkabel |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |