ST17-075-66WH | Panduit
Insulation tape, 19.05 x 0.18 mm, PVC, white, 20.12 m, ST17-075-66WH
Unit Price (€ / pc.)
1.9159 € *
Available: 63 pcs.
Leadtime: 10 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6184 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
General purpose tape, ST17-075-66WH, Panduit
General Purpose PVC Electrical Tape has non-corrosive and pressure-sensitive adhesive, which eliminates the need for heat, moisture or other catalysts during application. Its high elongation provides excellent conformability properties.
Features
- Non-corrosive adhesive
- Pressure-sensitive adhesive
- High elongation
- Cellophane wrapped
Technical specifications
Width | 19.05 mm | |
Thickness | 0.18 mm | |
Colour | weiß | |
Adhesive cement | Kautschuk | |
Length | 20.12 m | |
Material | PVC | |
max. operating temperature | 80 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |