SE100TC-L | Panduit
Metal braided sleeve, inner Ø 25.4 mm, silver, 232 °C, SE100TC-L
Unit Price (€ / mtr.)
19.635 € *
Available: 15 mtr.
Braided sleeving, SE100TC-L, Panduit
Braided sleeving is made from electro-plated tin copper and provides EMI, RFI, and ESD protection for cables. The sleeving provides continuous abrasion resistance for wires, cables and tubing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 25.4 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| max. operating temperature | 232 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |