SE125PFR-TR0 | Panduit

Plastic braided sleeve, inner Ø 31.8 mm, range 19.1-38.1 mm, black, halogen free, -70 to 125 °C, SE125PFR-TR0

Order No.: 91F4228
EAN: 0074983706532
MPN:
SE125PFR-TR0
07498370653
SE125PFR-TR0 Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
7.3066 € *
Available: 29 mtr.
Leadtime: 10 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 mtr.
7.3066 €
3 mtr.
7.0805 €
10 mtr.
6.8544 €
61 mtr.
6.4022 €
122 mtr.
6.2475 €
305 mtr.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Made of PBT, type SE.

Made of polybutylene terephthalate (PBT); Color: black, with white pilot string. Combustibility to UL 224 VW-1. Operating temperatures: –70 to +125 °C.

Technical attributes (type, rated width (RW), range of application (AR), original package): SE125PFR-TR0, RW 31.8 mm, AR 19.1 to 38.1 mm, 60.96 m

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 19,1-38,1 mm
Colour schwarz
Halogen free Yes
Inner diameter 31.8 mm
Material PBT
max. operating temperature 125 °C
min. operating temperature -70 °C
Logistics
Country of origin US
Customs tariff number 59119099
Original Packaging Rolle mit 61 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes