SE12P-MR0 | Panduit
Plastic braided sleeve, inner Ø 3.2 mm, range 2.4-6.4 mm, black, halogen free, -70 to 125 °C, SE12P-MR0
Order No.: 91F4200
EAN: 0074983706501
MPN:
SE12P-MR0
07498370650
Unit Price (€ / mtr.)
1.2376 € *
Available: 0 mtr.
Next delivery: 608 mtr. on 2025-05-02
Leadtime: 11 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
10 mtr.
1.1305 €
50 mtr.
1.0472 €
100 mtr.
0.9520 €
304 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE12P-MR0, RW 3.2 mm, AR 2.4 to 6.4 mm, 304.8 m
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 2,4-6,4 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 3.2 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 59119099 |
Original Packaging | Rolle mit 304 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |