SE150P-TR0 | Panduit
Plastic braided sleeve, inner Ø 38.1 mm, range 25.4-57.2 mm, black, halogen free, -70 to 125 °C, SE150P-TR0
Order No.: 91F4210
EAN: 0074983706549
MPN:
SE150P-TR0
07498370654
Unit Price (€ / mtr.)
6.5569 € *
Available: 1 mtr.
Next delivery: 61 mtr. on 2025-05-08
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5569 €
10 mtr.
5.9619 €
61 mtr.
5.5216 €
122 mtr.
5.0575 €
305 mtr.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE150P-TR0, RW 38.1 mm, AR 25.4 to 57.2 mm, 60.96 m
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 25,4-57,2 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 38.1 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 59119099 |
Original Packaging | Rolle mit 61 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |