SE150PFR-TR0 | Panduit

Plastic braided sleeve, inner Ø 38.1 mm, range 25.4-57.2 mm, black, halogen free, -70 to 125 °C, SE150PFR-TR0

Order No.: 91F4230
EAN: 0074983706556
MPN:
SE150PFR-TR0
07498370655
SE150PFR-TR0 Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
7.3780 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
450.06 € *
Price list
Quantity
Price per unit*
61 mtr.
7.3780 €
122 mtr.
6.7592 €
305 mtr.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Made of PBT, type SE.

Made of polybutylene terephthalate (PBT); Color: black, with white pilot string. Combustibility to UL 224 VW-1. Operating temperatures: –70 to +125 °C.

Technical attributes (type, rated width (RW), range of application (AR), original package): SE150PFR-TR0, RW 38.1 mm, AR 25.4 to 57.2 mm, 60.96 m

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 25,4-57,2 mm
Farbe schwarz
Halogenfrei Yes
Innendurchmesser 38.1 mm
Material PBT
max. Temperatur 125 °C
min. Temperatur -70 °C
Logistics
Ursprungsland MX
Zolltarifnummer 59119099
Originalverpackung Rolle mit 61 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes