SE200TC-L | Panduit

Metal braided sleeve, inner Ø 50.8 mm, silver, 232 °C, SE200TC-L

Order No.: 91F2280
EAN: 4099891753467
MPN:
SE200TC-L
61305682478
Series: Pan-Wrap
SE200TC-L Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
41.1621 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
617.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
41.1621 €

Braided sleeving, SE200TC-L, Panduit

Braided sleeving is made from electro-plated tin copper and provides EMI, RFI, and ESD protection for cables. The sleeving provides continuous abrasion resistance for wires, cables and tubing.

Technical specifications
Version Metall-Geflechtschlauch
Colour silber
Inner diameter 50.8 mm
Material Kupfer, verzinnt
max. operating temperature 232 °C
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes