SE25TC-C | Panduit
Metal braided sleeve, inner Ø 6.4 mm, silver, 232 °C, SE25TC-C
Unit Price (€ / mtr.)
6.1999 € *
Available: 0 mtr.
Leadtime: On Request **
Braided sleeving, SE25TC-C, Panduit
Braided sleeving is made from electro-plated tin copper and provides EMI, RFI, and ESD protection for cables. The sleeving provides continuous abrasion resistance for wires, cables and tubing.
Technical specifications
Version | Metall-Geflechtschlauch | |
Colour | silber | |
Inner diameter | 6.4 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 232 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |