SE38N-C | Panduit
Plastic braided sleeve, inner Ø 9.5 mm, range 6.4-12.7 mm, black, -40 to 65 °C, SE38N-C
Order No.: 91F2273
EAN: 4099891753399
MPN:
SE38N-C
61305682547
Unit Price (€ / mtr.)
5.2479 € *
Available: 0 mtr.
Leadtime: On Request **
Braided sleeving, SE38N-C, Panduit
Braided expandable sleeving for heavy duty applications. Sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity. Lightweight durable protection for high abrasion applications. Allows for use with irregular shapes.
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 6,4-12,7 mm | |
Farbe | schwarz | |
Innendurchmesser | 9.5 mm | |
Material | PA 6.6 | |
max. Temperatur | 65 °C | |
min. Temperatur | -40 °C |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |