SE50N-C | Panduit

Plastic braided sleeve, inner Ø 12.7 mm, range 9.5-15.9 mm, black, -40 to 65 °C, SE50N-C

Order No.: 91F2274
EAN: 4099891753405
MPN:
SE50N-C
61305682548
SE50N-C Panduit Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
7.0567 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
211.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
7.0567 €

Braided sleeving, SE50N-C, Panduit

Braided expandable sleeving for heavy duty applications. Sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity. Lightweight durable protection for high abrasion applications. Allows for use with irregular shapes.

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 9,5-15,9 mm
Farbe schwarz
Innendurchmesser 12.7 mm
Material PA 6.6
max. Temperatur 65 °C
min. Temperatur -40 °C
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes