SE50P-DR0 | Panduit
Plastic braided sleeve, inner Ø 12.7 mm, range 6.4-19.1 mm, black, halogen free, -70 to 125 °C, SE50P-DR0
Order No.: 91F4204
EAN: 0074983706587
MPN:
SE50P-DR0
07498370658
Unit Price (€ / mtr.)
2.9631 € *
Available: 1,250 mtr.
Next delivery: 456 mtr. on 2025-06-03
Leadtime: 9 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9631 €
10 mtr.
2.7013 €
50 mtr.
2.4990 €
152 mtr.
2.2967 €
304 mtr.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving made of PET, type Panduit SE.
Made of polyethylene terephthalate (PET); Color: black, combustibility to UL 94 H-B. Operating temperatures: –70 to +125 °C.
Technical attributes (type, rated width (RW), range of application (AR), original package): SE50P-DR0, RW 12.7 mm, AR 6.4 to 19.1 mm, 152.4 m
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 6,4-19,1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 12.7 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 59119099 |
Original Packaging | Rolle mit 152 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |